Image for LSEM-120-03.0-F-DV-A-N-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSEM-120-03.0-F-DV-A-N-TR

DigiKey Part Number
LSEM-120-03.0-F-DV-A-N-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LSEM-120-03.0-F-DV-A-N-TR
Description
.8MM HERMAPHRODITIC HORIZONTAL F
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LSEM-120-03.0-F-DV-A-N-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Mated Stacking Heights
6mm, 7mm, 9mm
Number of Positions
40
Height Above Board
0.175" (4.45mm)
Pitch
0.031" (0.80mm)
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
575$3.58501$2,061.38
Manufacturers Standard Package