



ERF8-013-05.0-S-DV-L-K-TR | |
|---|---|
DigiKey Part Number | SAM13542TR-ND - Tape & Reel (TR) SAM13542CT-ND - Cut Tape (CT) SAM13542DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-013-05.0-S-DV-L-K-TR |
Description | CONN SOCKET 26POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-013-05.0-S-DV-L-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 26 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latches, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 10mm, 13mm, 14mm, 20mm | |
Height Above Board | 0.210" (5.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.38000 | $6.38 |
| 10 | $5.42500 | $54.25 |
| 25 | $5.08480 | $127.12 |
| 50 | $4.84200 | $242.10 |
| 100 | $4.61070 | $461.07 |
| 250 | $4.32212 | $1,080.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.95702 | $1,978.51 |
| 1,000 | $3.51250 | $3,512.50 |
















