20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS2-110-02-S-D-A

DigiKey Part Number
LS2-110-02-S-D-A-ND
Manufacturer
Manufacturer Product Number
LS2-110-02-S-D-A
Description
CONN SELF-MATE 20POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LS2-110-02-S-D-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
20
Pitch
0.079" (2.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Latch Holder
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
-
Height Above Board
0.330" (8.38mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$8.49000$8.49
10$7.75000$77.50
25$7.14000$178.50
50$6.70000$335.00
100$6.68910$668.91
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.