
LS2-110-02-F-D-K-TR | |
|---|---|
DigiKey Part Number | SAM14058TR-ND - Tape & Reel (TR) SAM14058CT-ND - Cut Tape (CT) SAM14058DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS2-110-02-F-D-K-TR |
Description | CONN SELF-MATE 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LS2-110-02-F-D-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 20 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Latch Holder, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | - | |
Height Above Board | 0.330" (8.38mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.26000 | $6.26 |
| 10 | $5.31900 | $53.19 |
| 100 | $4.52060 | $452.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | $3.77000 | $1,036.75 |
| 550 | $3.43749 | $1,890.62 |

