
SEAM-10-02.0-S-06-2-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-10-02.0-S-06-2-A-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SEAM-10-02.0-S-06-2-A-K-TR |
Description | ".050"" SEARAY HIGH-SPEED HIGH-D |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 6 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 7mm, 8mm, 8.5mm, 9.5mm |
Number of Positions 60 | Height Above Board 0.181" (4.60mm) |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.10000 | $11.10 |

