Round Standoff Threaded Stainless Steel 0.321" (8.15mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JSO-0815-01

DigiKey Part Number
612-JSO-0815-01-ND
Manufacturer
Manufacturer Product Number
JSO-0815-01
Description
ROUND STANDOFF SS 8.15MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded Stainless Steel 0.321" (8.15mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
-
Diameter - Inside
-
Diameter - Outside
0.315" (8.00mm)
Between Board Height
0.321" (8.15mm)
Length - Overall
-
Features
-
Material
Plating
-
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$7.86000$7.86
25$6.82000$170.50
50$5.76000$288.00
100$4.19000$419.00
500$3.98750$1,993.75
Manufacturers Standard Package