Image for ISDF-03-D-L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISDF-03-D-L

DigiKey Part Number
ISDF-03-D-L-ND
Manufacturer
Manufacturer Product Number
ISDF-03-D-L
Description
CONN INSULATOR HSG 6POS 1.27MM
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Insulator Black 0.050" (1.27mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
0.050" (1.27mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Friction Lock
Color
Black
Features
-
Insulation Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.