Parametric Equivalent

ISDF-03-D-DS | |
|---|---|
DigiKey Part Number | ISDF-03-D-DS-ND |
Manufacturer | |
Manufacturer Product Number | ISDF-03-D-DS |
Description | CONN INSULATOR HSG 6POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Insulator Black 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | ISDF-03-D-DS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Mating Flange | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.26000 | $1.26 |


