
IDSS-18-D-05.50-T-P01-G | |
|---|---|
DigiKey Part Number | IDSS-18-D-05.50-T-P01-G-ND |
Manufacturer | |
Manufacturer Product Number | IDSS-18-D-05.50-T-P01-G |
Description | INSULATION DISPLACEMENT SOCKET C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Position Cable Assembly Rectangular Socket to Socket 0.458' (139.70mm, 5.50") |
Datasheet | Datasheet |
EDA/CAD Models | IDSS-18-D-05.50-T-P01-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 18 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.100" (2.54mm) | |
Length | 0.458' (139.70mm, 5.50") | |
Features | Position #1 Polarization | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.33000 | $7.33 |

