Image for IDSS-07-S-04.00-P02-G-ST2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDSS-07-S-04.00-P02-G-ST2

DigiKey Part Number
IDSS-07-S-04.00-P02-G-ST2-ND
Manufacturer
Manufacturer Product Number
IDSS-07-S-04.00-P02-G-ST2
Description
INSULATION DISPLACEMENT SOCKET C
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
7 Position Cable Assembly Rectangular Socket to Cable 0.333' (101.60mm, 4.00")
EDA/CAD Models
IDSS-07-S-04.00-P02-G-ST2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
7
Number of Rows
1
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.100" (2.54mm)
Length
0.333' (101.60mm, 4.00")
Features
Position #2 Polarization
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.76000$3.76
Manufacturers Standard Package