
IDSS-07-S-02.50-P07-G-ST8 | |
|---|---|
DigiKey Part Number | IDSS-07-S-02.50-P07-G-ST8-ND |
Manufacturer | |
Manufacturer Product Number | IDSS-07-S-02.50-P07-G-ST8 |
Description | INSULATION DISPLACEMENT SOCKET C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7 Position Cable Assembly Rectangular Socket to Cable 0.208' (63.50mm, 2.50") |
Datasheet | Datasheet |
EDA/CAD Models | IDSS-07-S-02.50-P07-G-ST8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 7 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.100" (2.54mm) | |
Length | 0.208' (63.50mm, 2.50") | |
Features | Position #7 Polarization | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.44000 | $3.44 |

