30 Position Cable Assembly Rectangular Socket to Socket, Reversed 1.25' (381.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDSD-15-D-15.00-R

DigiKey Part Number
IDSD-15-D-15.00-R-ND
Manufacturer
Manufacturer Product Number
IDSD-15-D-15.00-R
Description
CBL ASSY SKT TO SKT REV 30POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular Socket to Socket, Reversed 1.25' (381.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket, Reversed
Number of Positions
30
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.25' (381.00mm)
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$15.67000$15.67
10$14.54000$145.40
25$13.56000$339.00
50$12.54000$627.00
100$11.40000$1,140.00
250$10.83600$2,709.00
Manufacturers Standard Package