
TFM-107-01-L-S-RA | |
|---|---|
DigiKey Part Number | TFM-107-01-L-S-RA-ND |
Manufacturer | |
Manufacturer Product Number | TFM-107-01-L-S-RA |
Description | CONN HEADER R/A 7POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 7 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | TFM-107-01-L-S-RA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.137" (3.48mm) | |
Contact Length - Post | 0.084" (2.13mm) | |
Overall Contact Length | - | |
Insulation Height | 0.175" (4.45mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3.2A per Contact | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.11000 | $3.11 |
| 50 | $2.53900 | $126.95 |
| 100 | $2.15600 | $215.60 |
| 500 | $1.91600 | $958.00 |
| 1,000 | $1.71817 | $1,718.17 |

