
HW-10-11-TM-S-725-SM | |
|---|---|
DigiKey Part Number | 612-HW-10-11-TM-S-725-SM-ND |
Manufacturer | |
Manufacturer Product Number | HW-10-11-TM-S-725-SM |
Description | CONN HDR 10POS 0.1 STACK SMD TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header Spacer Connector 0.100" (2.54mm) Tin Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HW-10-11-TM-S-725-SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.865" (21.971mm) | |
Length - Post (Mating) | 0.140" (3.556mm) | |
Length - Stack Height | 0.725" (18.415mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | $1.73000 | $38.06 |

