
HW-10-11-T-D-765-SM-A | |
|---|---|
DigiKey Part Number | 612-HW-10-11-T-D-765-SM-A-ND |
Manufacturer | |
Manufacturer Product Number | HW-10-11-T-D-765-SM-A |
Description | CONN HDR 20POS 0.1 STACK SMD TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Header Spacer Connector 0.100" (2.54mm) Tin Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HW-10-11-T-D-765-SM-A Models |
Category | Length - Overall Pin 0.865" (21.971mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.100" (2.540mm) |
Series | Length - Stack Height 0.765" (19.431mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 20 | Contact Finish - Post (Mating) Tin |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.100" (2.54mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | $3.11000 | $68.42 |

