
HW-05-17-T-S-220-080 | |
|---|---|
DigiKey Part Number | 612-HW-05-17-T-S-220-080-ND |
Manufacturer | |
Manufacturer Product Number | HW-05-17-T-S-220-080 |
Description | CONN HDR 5POS 0.1 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HW-05-17-T-S-220-080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.480" (12.192mm) | |
Length - Post (Mating) | 0.180" (4.572mm) | |
Length - Stack Height | 0.220" (5.588mm) | |
Length - Tail | 0.080" (2.032mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.70000 | $0.70 |

