Image for HW-05-17-G-D-320-SM-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HW-05-17-G-D-320-SM-A

DigiKey Part Number
612-HW-05-17-G-D-320-SM-A-ND
Manufacturer
Manufacturer Product Number
HW-05-17-G-D-320-SM-A
Description
CONN HDR 10POS 0.1 STACK SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HW-05-17-G-D-320-SM-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall Pin
0.415" (10.541mm)
Manufacturer
Samtec Inc.
Length - Post (Mating)
0.095" (2.413mm)
Series
Length - Stack Height
0.320" (8.128mm)
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Termination
Solder
Number of Positions
10
Contact Finish - Post (Mating)
Gold
Pitch
0.100" (2.54mm)
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Number of Rows
2
Color
Black
Row Spacing
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 165
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in USD
Tube
QuantityUnit PriceExt Price
43$2.59000$111.37
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.