
HW-03-12-G-S-698-SM | |
|---|---|
DigiKey Part Number | 612-HW-03-12-G-S-698-SM-ND |
Manufacturer | |
Manufacturer Product Number | HW-03-12-G-S-698-SM |
Description | CONN BRD STACK .100" 3POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HW-03-12-G-S-698-SM Models |
Category | Length - Post (Mating) 0.267" (6.782mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.698" (17.729mm) |
Series | Mounting Type Surface Mount |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish - Post (Mating) Gold |
Number of Positions 3 | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 1 | Base Product Number |
Length - Overall Pin 0.965" (24.511mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.17000 | $1.17 |

