




HSEC8-120-01-S-RA-TR | |
|---|---|
DigiKey Part Number | 612-HSEC8-120-01-S-RA-TR-ND - Tape & Reel (TR) 612-HSEC8-120-01-S-RA-TRCT-ND - Cut Tape (CT) 612-HSEC8-120-01-S-RA-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSEC8-120-01-S-RA-TR |
Description | CONN EDGE DUAL FMALE 40POS 0.031 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-120-01-S-RA-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 20 | |
Number of Positions | 40 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.02000 | $9.02 |
| 10 | $7.66300 | $76.63 |
| 25 | $7.18280 | $179.57 |
| 50 | $6.83960 | $341.98 |
| 100 | $6.51310 | $651.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $5.61504 | $1,403.76 |
| 500 | $5.12500 | $2,562.50 |

