
HLE-112-02-F-DV-PE-BE | |
|---|---|
DigiKey Part Number | HLE-112-02-F-DV-PE-BE-ND |
Manufacturer | |
Manufacturer Product Number | HLE-112-02-F-DV-PE-BE |
Description | CONN RCPT 24POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position Receptacle, Bottom Entry, Pass Through Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | HLE-112-02-F-DV-PE-BE Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.138" (3.50mm) |
Connector Type | Contact Length - Post 0.090" (2.29mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 4.1A per Contact |
Number of Positions Loaded All | Voltage Rating 400VAC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Beryllium Copper |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | $2.81105 | $53.41 |

