
HDWM-15-55-G-S-312-SM | |
|---|---|
DigiKey Part Number | 612-HDWM-15-55-G-S-312-SM-ND |
Manufacturer | |
Manufacturer Product Number | HDWM-15-55-G-S-312-SM |
Description | CONN HDR 15POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HDWM-15-55-G-S-312-SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 15 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.652" (16.561mm) | |
Length - Post (Mating) | 0.340" (8.636mm) | |
Length - Stack Height | 0.312" (7.925mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $3.73000 | $111.90 |

