Image for HDLSP-035-0305 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDLSP-035-0305

DigiKey Part Number
612-HDLSP-035-0305-ND
Manufacturer
Manufacturer Product Number
HDLSP-035-0305
Description
0.635 MM EYE SPEED HD HIGH-SPEED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
35 Position Plug to Plug Blue Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Cable Connectors
-
Number of Positions
35
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Push-Pull
Features
Pull Tab
Cable Type
Flat, Twin Axial
Usage
Internal
Color
Blue
Shielding
Shielded
Wire Gauge
32 AWG
Current - Max/Contact
1.5 A
Frequency - Max
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$70.30000$70.30
Manufacturers Standard Package