
FW-26-03-F-D-278-075-ES-A | |
|---|---|
DigiKey Part Number | FW-26-03-F-D-278-075-ES-A-ND |
Manufacturer | |
Manufacturer Product Number | FW-26-03-F-D-278-075-ES-A |
Description | CONN HDR 52POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 52 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-26-03-F-D-278-075-ES-A Models |
Category | Length - Overall Pin 0.353" (8.966mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.075" (1.905mm) |
Series | Length - Stack Height 0.278" (7.061mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 52 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | $6.44000 | $103.04 |

