
FW-12-01-G-D-361-394 | |
|---|---|
DigiKey Part Number | FW-12-01-G-D-361-394-ND |
Manufacturer | |
Manufacturer Product Number | FW-12-01-G-D-361-394 |
Description | CONN HDR 24POS 0.05 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FW-12-01-G-D-361-394 Models |
Category | Length - Post (Mating) 0.394" (10.008mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.361" (9.169mm) |
Series | Length - Tail 0.045" (1.143mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 24 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.050" (1.27mm) | Base Product Number |
Length - Overall Pin 0.800" (20.320mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | $3.86395 | $146.83 |

