
FW-10-05-F-D-327-196-A-P | |
|---|---|
DigiKey Part Number | 612-FW-10-05-F-D-327-196-A-P-ND |
Manufacturer | |
Manufacturer Product Number | FW-10-05-F-D-327-196-A-P |
Description | FLEXIBLE MICRO BOARD STACKING HE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-10-05-F-D-327-196-A-P Models |
Category | Length - Overall Pin 0.523" (13.284mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.196" (4.978mm) |
Series | Length - Stack Height 0.327" (8.306mm) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 20 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | $3.29000 | $151.34 |

