18 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FW-09-03-L-D-290-075-ES-A-P-TR

DigiKey Part Number
612-FW-09-03-L-D-290-075-ES-A-P-TR-ND - Tape & Reel (TR)
612-FW-09-03-L-D-290-075-ES-A-P-TRCT-ND - Cut Tape (CT)
612-FW-09-03-L-D-290-075-ES-A-P-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FW-09-03-L-D-290-075-ES-A-P-TR
Description
CONN HDR 18POS 0.05 STACK SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
FW-09-03-L-D-290-075-ES-A-P-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall Pin
0.365" (9.271mm)
Manufacturer
Samtec Inc.
Length - Post (Mating)
0.075" (1.905mm)
Series
Length - Stack Height
0.290" (7.366mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Termination
Solder
Number of Positions
18
Contact Finish - Post (Mating)
Gold
Pitch
0.050" (1.27mm)
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Number of Rows
2
Color
Black
Row Spacing
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 231
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.14000$6.14
10$5.21600$52.16
100$4.43340$443.34
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
275$3.48000$957.00
550$3.36500$1,850.75
Manufacturers Standard Package