10 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FW-05-05-F-D-450-190

DigiKey Part Number
FW-05-05-F-D-450-190-ND
Manufacturer
Manufacturer Product Number
FW-05-05-F-D-450-190
Description
CONN HDR 10POS 0.05 STACK SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
FW-05-05-F-D-450-190 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall Pin
0.640" (16.256mm)
Manufacturer
Samtec Inc.
Length - Post (Mating)
0.190" (4.826mm)
Series
Length - Stack Height
0.450" (11.430mm)
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Termination
Solder
Number of Positions
10
Contact Finish - Post (Mating)
Gold
Pitch
0.050" (1.27mm)
Contact Finish Thickness - Post (Mating)
3.00µin (0.076µm)
Number of Rows
2
Color
Black
Row Spacing
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 256
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$1.97000$1.97
50$1.60000$80.00
100$1.33000$133.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.