
FSI-110-10-L-D-AD-P-TR | |
|---|---|
DigiKey Part Number | 612-FSI-110-10-L-D-AD-P-TR-ND - Tape & Reel (TR) 612-FSI-110-10-L-D-AD-P-TRCT-ND - Cut Tape (CT) 612-FSI-110-10-L-D-AD-P-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSI-110-10-L-D-AD-P-TR |
Description | CONN STACKING 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Stacking Compression Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FSI-110-10-L-D-AD-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Stacking Compression | |
Number of Positions | 20 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Mating Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.394" (10.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.64000 | $8.64 |
| 10 | $7.34500 | $73.45 |
| 25 | $6.88480 | $172.12 |
| 50 | $6.55580 | $327.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | $5.33000 | $932.75 |
| 525 | $4.79703 | $2,518.44 |
| 1,225 | $3.90348 | $4,781.76 |

