
FSI-110-03-G-D-M-AD-K-TR | |
|---|---|
DigiKey Part Number | 612-FSI-110-03-G-D-M-AD-K-TR-ND - Tape & Reel (TR) 612-FSI-110-03-G-D-M-AD-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FSI-110-03-G-D-M-AD-K-TR |
Description | CONN STACKING 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Stacking Compression Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FSI-110-03-G-D-M-AD-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Stacking Compression | |
Number of Positions | 20 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Mating Guide, Mounting Flange, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.55000 | $9.55 |
| 10 | $8.11900 | $81.19 |
| 25 | $7.61080 | $190.27 |
| 50 | $7.24720 | $362.36 |
| 100 | $6.90140 | $690.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | $5.82302 | $1,601.33 |
| 550 | $5.29804 | $2,913.92 |
| 1,375 | $5.16345 | $7,099.74 |

