Image for FOPC-02-02-100-12-01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOPC-02-02-100-12-01

DigiKey Part Number
612-FOPC-02-02-100-12-01-ND
Manufacturer
Manufacturer Product Number
FOPC-02-02-100-12-01
Description
OPTICAL PATCH CABLE ASSEMBLY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MTP To MTP 50/125
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
1st Connector
MTP
2nd Connector
MTP
Cable Diameter
0.12" (3.0mm)
Cable Type
Buffered Fiber
Features
-
Fiber Type
50/125
Type
Multimode
Ratings
-
Bend Radius
-
Color - Cable
Aqua
Color - Connectors
Black
Insertion Loss
0.75dB
Jacket (Insulation) Material
-
Return Loss
20dB
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1,230.56000$1,230.56
Manufacturers Standard Package