34 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.731' (222.76mm, 8.77")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFTP-17-D-08.77-01-N-R

DigiKey Part Number
FFTP-17-D-08.77-01-N-R-ND
Manufacturer
Manufacturer Product Number
FFTP-17-D-08.77-01-N-R
Description
.050 X .050 C/L TWISTED PAIR FEM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.731' (222.76mm, 8.77")
Datasheet
 Datasheet
EDA/CAD Models
FFTP-17-D-08.77-01-N-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket, Reversed
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.025" (0.64mm)
Length
0.731' (222.76mm, 8.77")
Features
Polarizing Key
Color
Multiple, Twisted Pair (Round)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$26.90000$26.90
10$24.96000$249.60
25$23.29000$582.25
50$21.52020$1,076.01
100$19.22000$1,922.00
250$17.12004$4,280.01
500$17.06400$8,532.00
Manufacturers Standard Package
Alternate Length
.050 X .050 C/L TWISTED PAIR FEM
In-Stock: 0
Unit Price: $25.77000