Image for FCF-120-02-L-D-01-RA-LS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCF-120-02-L-D-01-RA-LS

DigiKey Part Number
FCF-120-02-L-D-01-RA-LS-ND
Manufacturer
Manufacturer Product Number
FCF-120-02-L-D-01-RA-LS
Description
.050" FLEX CARD TERMINAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Card Connector Through Hole, Right Angle Gold
EDA/CAD Models
FCF-120-02-L-D-01-RA-LS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Card Type
-
Number of Positions
40
Connector Type
Header, Male Pins
Insertion, Removal Method
Push In, Push Out
Ejector Side
-
Mounting Type
Through Hole, Right Angle
Features
Board Guide
Height Above Board
0.250" (6.35mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
500$6.17402$3,087.01
Manufacturers Standard Package