
FCF-120-02-L-D-01-RA-A | |
|---|---|
DigiKey Part Number | FCF-120-02-L-D-01-RA-A-ND |
Manufacturer | |
Manufacturer Product Number | FCF-120-02-L-D-01-RA-A |
Description | .050" FLEX CARD TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Card Connector Through Hole, Right Angle Gold |
EDA/CAD Models | FCF-120-02-L-D-01-RA-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | - | |
Number of Positions | 40 | |
Connector Type | Header, Male Pins | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Through Hole, Right Angle | |
Features | Board Guide | |
Height Above Board | 0.250" (6.35mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.17402 | $3,087.01 |

