



ERM8-075-01-L-D-RA-TR | |
|---|---|
DigiKey Part Number | SAM13833TR-ND - Tape & Reel (TR) SAM13833CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-075-01-L-D-RA-TR |
Description | CONN HDR 150POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 150 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-075-01-L-D-RA-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Mounting Flange |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Height Above Board 0.246" (6.25mm) |
Number of Positions 150 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.68000 | $14.68 |
| 10 | $12.47400 | $124.74 |
| 25 | $11.69240 | $292.31 |
| 50 | $11.13440 | $556.72 |
| 100 | $10.68920 | $1,068.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $9.82105 | $1,964.21 |
| 400 | $8.73298 | $3,493.19 |















