
ERM8-050-05.0-L-DV-EGP-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-050-05.0-L-DV-EGP-TR-ND - Tape & Reel (TR) 612-ERM8-050-05.0-L-DV-EGP-TRCT-ND - Cut Tape (CT) 612-ERM8-050-05.0-L-DV-EGP-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-050-05.0-L-DV-EGP-TR |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-050-05.0-L-DV-EGP-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Mating Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 15mm |
Number of Positions 100 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-050-05.0-S-DV-EGP-TR | Samtec Inc. | 154 | SAM13801CT-ND | $9.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.24000 | $8.24 |
| 10 | $7.00400 | $70.04 |
| 25 | $6.56520 | $164.13 |
| 50 | $6.25160 | $312.58 |
| 100 | $5.95310 | $595.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | $5.23302 | $1,177.43 |
| 675 | $4.64501 | $3,135.38 |















