60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM5-030-04.0-L-DV-K-TR

DigiKey Part Number
SAM13660TR-ND - Tape & Reel (TR)
SAM13660CT-ND - Cut Tape (CT)
SAM13660DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERM5-030-04.0-L-DV-K-TR
Description
CONN HDR 60POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM5-030-04.0-L-DV-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
9mm, 11mm
Number of Positions
60
Height Above Board
0.270" (6.85mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.44000$5.44
10$4.62500$46.25
25$4.33480$108.37
50$4.12780$206.39
100$3.93070$393.07
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$3.32900$998.70
600$3.26402$1,958.41
1,500$2.95000$4,425.00
Manufacturers Standard Package

Other Suppliers on DigiKey

3,600In Stock
Ships from WEC