



ERF8-075-05.0-L-DV-L-TR | |
|---|---|
DigiKey Part Number | SAM13644TR-ND - Tape & Reel (TR) SAM13644CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF8-075-05.0-L-DV-L-TR |
Description | CONN SOCKET 150POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 150 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-075-05.0-L-DV-L-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Latches |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 7mm, 10mm, 13mm, 14mm, 20mm |
Number of Positions 150 | Height Above Board 0.210" (5.33mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.21000 | $10.21 |
| 10 | $8.67500 | $86.75 |
| 25 | $8.13160 | $203.29 |
| 50 | $7.74320 | $387.16 |
| 100 | $7.37370 | $737.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | $6.23203 | $2,337.01 |
| 750 | $5.87000 | $4,402.50 |

















