ERF8-050-05.0-S-DV-TR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Samtec Inc.
In Stock: 580
Unit Price: $9.06000
Datasheet

Similar


Samtec Inc.
In Stock: 1,042
Unit Price: $7.60000
Datasheet

Direct


Hirose Electric Co Ltd
In Stock: 196
Unit Price: $6.26000
Datasheet
100 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
ERF8-050-05.0-S-DV-TR
ERF8-050-05.0-S-DV-TR

ERF8-050-05.0-S-DV-TR

DigiKey Part Number
SAM13617TR-ND - Tape & Reel (TR)
SAM13617CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERF8-050-05.0-S-DV-TR
Description
CONN SOCKET 100POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
100 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERF8-050-05.0-S-DV-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Socket, Outer Shroud Contacts
Mated Stacking Heights
7mm, 10mm, 13mm, 14mm, 20mm
Number of Positions
100
Height Above Board
0.210" (5.33mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERF8-050-05.0-S-DV-K-TRSamtec Inc.580SAM8622CT-ND$9.06000Direct
ERF8-050-05.0-L-DV-TRSamtec Inc.1,042SAM13614CT-ND$7.60000Similar
ER8-100S-0.8SV-5HHirose Electric Co Ltd196H125555CT-ND$6.26000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.90000$8.90
10$7.56000$75.60
25$7.08640$177.16
50$6.74800$337.40
100$6.42590$642.59
Tape & Reel (TR)
QuantityUnit PriceExt Price
375$5.69104$2,134.14
750$5.05000$3,787.50
Manufacturers Standard Package