
ERF8-035-07.0-L-DV-FR | |
|---|---|
DigiKey Part Number | 612-ERF8-035-07.0-L-DV-FRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERF8-035-07.0-L-DV-FR |
Description | "0.80 MM EDGE RATE RUGGED HIGH S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 9mm, 12mm, 15mm, 16mm, 22mm |
Number of Positions 70 | Height Above Board 0.285" (7.24mm) |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $5.04350 | $1,513.05 |

