
DWM-08-01-L-D-250 | |
|---|---|
DigiKey Part Number | 612-DWM-08-01-L-D-250-ND |
Manufacturer | |
Manufacturer Product Number | DWM-08-01-L-D-250 |
Description | CONN HDR 16POS 0.05 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DWM-08-01-L-D-250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 16 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.450" (11.430mm) | |
Length - Post (Mating) | 0.080" (2.032mm) | |
Length - Stack Height | 0.250" (6.350mm) | |
Length - Tail | 0.120" (3.048mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.82000 | $2.82 |
| 50 | $2.30400 | $115.20 |
| 100 | $1.95600 | $195.60 |
| 500 | $1.73900 | $869.50 |
| 1,000 | $1.35401 | $1,354.01 |
| 2,000 | $1.25241 | $2,504.82 |

