BTH-090-02-L-D-A-K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: $5.35000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $5.44000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $13.52000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $63.55000
Datasheet
180 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTH-090-02-L-D-A-K

DigiKey Part Number
BTH-090-02-L-D-A-K-ND
Manufacturer
Manufacturer Product Number
BTH-090-02-L-D-A-K
Description
CONN HDR 180POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
180 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BTH-090-02-L-D-A-K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
180
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
8mm
Height Above Board
0.286" (7.26mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tube
QuantityUnit PriceExt Price
57$6.34000$361.38
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.