SPMWHT541MP5WASNS4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 1,216
Unit Price: $0.21000
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 1,376
Unit Price: $0.21000
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 2,354
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 24,967
Unit Price: $0.22000
Datasheet
LED Lighting LM561B Plus White 2.95V 65mA 120° 4-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWHT541MP5WASNS4

DigiKey Part Number
SPMWHT541MP5WASNS4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPMWHT541MP5WASNS4
Description
LED LM561B PLUS WHITE 5630
Customer Reference
Detailed Description
LED Lighting LM561B Plus White 2.95V 65mA 120° 4-SMD, Flat Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
-
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
-
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.95V
Lumens/Watt @ Current - Test
-
CRI (Color Rendering Index)
80
Current - Max
180mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads
Supplier Device Package
5630
Size / Dimension
0.197" L x 0.118" W (5.00mm x 3.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
15°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes