
SPMWH3327FS7GAT3SF | |
|---|---|
DigiKey Part Number | 1510-SPMWH3327FS7GAT3SFTR-ND - Tape & Reel (TR) 1510-SPMWH3327FS7GAT3SFCT-ND - Cut Tape (CT) 1510-SPMWH3327FS7GAT3SFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWH3327FS7GAT3SF |
Description | LED LM302D NEUT WHT 4000K 3030 |
Customer Reference | |
Detailed Description | LED Lighting LM302D White, Neutral 4000K 3-Step MacAdam Ellipse 6.2V 150mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 126lm (121lm ~ 131lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.2V | |
Lumens/Watt @ Current - Test | 139 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.19100 | $1.91 |
| 100 | $0.13410 | $13.41 |
| 500 | $0.10822 | $54.11 |
| 1,000 | $0.09968 | $99.68 |
| 2,000 | $0.09239 | $184.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.07308 | $292.32 |

