LED Lighting LM281B+Pro White, Warm 2700K 2.7V 65mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWH1228MD7WNWYVL

DigiKey Part Number
1510-SPMWH1228MD7WNWYVLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPMWH1228MD7WNWYVL
Description
LED LM281B+PRO WM WHT 2700K 1411
Customer Reference
Detailed Description
LED Lighting LM281B+Pro White, Warm 2700K 2.7V 65mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
90
Mfr
Current - Max
300mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1411 (3528 Metric)
Color
Supplier Device Package
1411
CCT (K)
2700K
Size / Dimension
0.130" L x 0.110" W (3.30mm x 2.80mm)
Flux @ 25°C, Current - Test
30lm (29lm ~ 31lm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Test
65mA
Thermal Resistance of Package
12°C/W
Voltage - Forward (Vf) (Typ)
2.7V
Base Product Number
Lumens/Watt @ Current - Test
171 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32,000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.07337$293.48
8,000$0.06870$549.60
12,000$0.06631$795.72
20,000$0.06360$1,272.00
28,000$0.06199$1,735.72
Manufacturers Standard Package