
SPMWH1228FD5W2WYRJ | |
|---|---|
DigiKey Part Number | 1510-SPMWH1228FD5W2WYRJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPMWH1228FD5W2WYRJ |
Description | LED LM281B+ WARM WHT 2700K 1113 |
Customer Reference | |
Detailed Description | LED Lighting LM281B+ White, Warm 2700K 2.9V 150mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 168 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 200mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 1113 (2835 Metric) |
CCT (K) 2700K | Supplier Device Package 1113 |
Flux @ 25°C, Current - Test 73lm (71lm ~ 75lm) | Size / Dimension 0.126" L x 0.110" W (3.20mm x 2.80mm) |
Current - Test 150mA | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Forward (Vf) (Typ) 2.9V | Thermal Resistance of Package 25°C/W |

