
SPHWHSHDNE27YZU3D4 | |
|---|---|
DigiKey Part Number | 1510-SPHWHSHDNE27YZU3D4TR-ND - Tape & Reel (TR) 1510-SPHWHSHDNE27YZU3D4CT-ND - Cut Tape (CT) 1510-SPHWHSHDNE27YZU3D4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPHWHSHDNE27YZU3D4 |
Description | LED COB D GEN4 WHT SQUARE 3500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen4 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 33.6V |
Series | Lumens/Watt @ Current - Test 170 lm/W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Max 1.15A |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 2570lm (Typ) | Lens Type Flat |
Current - Test 450mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNE27YZU3D4 | Samsung Semiconductor, Inc. | 475 | 1510-SPHWHAHDNE27YZU3D4-ND | $5.30000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.56000 | $4.56 |
| 10 | $4.09800 | $40.98 |
| 25 | $3.87440 | $96.86 |
| 100 | $3.35780 | $335.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.53888 | $634.72 |
| 500 | $2.45762 | $1,228.81 |
| 750 | $2.41692 | $1,812.69 |
| 1,250 | $2.37184 | $2,964.80 |
| 1,750 | $2.34548 | $4,104.59 |
| 2,500 | $2.32015 | $5,800.38 |

