
SI-B9R251560WW | |
|---|---|
DigiKey Part Number | 1510-SI-B9R251560WW-ND |
Manufacturer | |
Manufacturer Product Number | SI-B9R251560WW |
Description | SI-B9R251560WW |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module M inFlux White, Cool Linear Light Strip |
Datasheet | Datasheet |
Category | Current - Test 1.12A |
Manufacturer Samsung Semiconductor, Inc. | Temperature - Test 65°C |
Series | Voltage - Forward (Vf) (Typ) 23V |
Packaging Bulk | Lumens/Watt @ Current - Test 150 lm/W |
Part Status Obsolete | Current - Max 2.8A |
Type LED Module | CRI (Color Rendering Index) 90 |
Color White, Cool | Viewing Angle 116° |
CCT (K) 5000K | Size / Dimension 560.00mm L x 18.00mm W |
Configuration Linear Light Strip | Height 5.50mm |
Luminous Flux @ Current/Temperature 3860lm (3550lm ~ 4320lm) | Lens Type Flat |

