Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SPHWHAHDNM271ZV3D3 | |
|---|---|
DigiKey Part Number | SPHWHAHDNM271ZV3D3-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNM271ZV3D3 |
Description | LED COB D GEN3 WM WHT SQ 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen3 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 50V |
Series | Lumens/Watt @ Current - Test 138 lm/W |
Packaging Tray | Current - Max 4.14A |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 11195lm (Typ) | Lens Type Flat |
Current - Test 1.62A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNM271ZV3DC | Samsung Semiconductor, Inc. | 186 | 1510-SPHWHAHDNM271ZV3DC-ND | $16.60000 | Parametric Equivalent |
| SPHWHAHDNM271ZW3DB | Samsung Semiconductor, Inc. | 160 | 1510-SPHWHAHDNM271ZW3DB-ND | $12.15000 | Parametric Equivalent |
| SPHWHAHDNM271ZW3DC | Samsung Semiconductor, Inc. | 159 | 1510-SPHWHAHDNM271ZW3DC-ND | $13.80000 | Parametric Equivalent |
| CMU2287-0000-000P0U0A27G | Cree LED | 0 | 90-CMU2287-0000-000P0U0A27G-ND | $17.13600 | Parametric Equivalent |
| CMU2287-0000-000P0U0A27H | Cree LED | 0 | 90-CMU2287-0000-000P0U0A27H-ND | $20.55300 | Parametric Equivalent |









