Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SPHWHAHDNL251ZR3D2 | |
|---|---|
DigiKey Part Number | SPHWHAHDNL251ZR3D2-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNL251ZR3D2 |
Description | LED COB D GEN2 COOL WHT SQ 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen2 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 52V |
Series | Lumens/Watt @ Current - Test 161 lm/W |
Packaging Tray | Current - Max 2.76A |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 5000K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 9039lm (Typ) | Lens Type Flat |
Current - Test 1.08A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNL251ZR3DB | Samsung Semiconductor, Inc. | 159 | 1510-SPHWHAHDNL251ZR3DB-ND | $9.63000 | Parametric Equivalent |
| SPHWHAHDNL251ZR3DC | Samsung Semiconductor, Inc. | 125 | 1510-SPHWHAHDNL251ZR3DC-ND | $10.69000 | Parametric Equivalent |
| SPHWHAHDNL271ZR3DB | Samsung Semiconductor, Inc. | 130 | 1510-SPHWHAHDNL271ZR3DB-ND | $8.94000 | Parametric Equivalent |
| SPHWHAHDNL271ZR3DC | Samsung Semiconductor, Inc. | 120 | 1510-SPHWHAHDNL271ZR3DC-ND | $12.06000 | Parametric Equivalent |
| CLU048-1812C4-503M2K1 | Citizen | 0 | CLU048-1812C4-503M2K1-ND | $34.46167 | Parametric Equivalent |






