
SPHWHAHDNL251ZQ3Q7 | |
|---|---|
DigiKey Part Number | SPHWHAHDNL251ZQ3Q7-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNL251ZQ3Q7 |
Description | LED COB LC060D COOL WHT SQ 5700K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LC060D White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 52V |
Series | Lumens/Watt @ Current - Test 145 lm/W |
Packaging Tray | Current - Max 2.76A |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 5700K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 8151lm (Typ) | Lens Type Flat |
Current - Test 1.08A | Base Product Number |

